280-575/280-320

Heilind Number:WAG280-575/280-320
Manufacturer:WAGO
Manufacturer Number:280-575/280-320
ECAD Model:
3D Model

Description:

ACTUATOR TRM BLK W/GRND W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-575/280-320
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.563 in
Part Aliases:51161675
SKU:WAG280-575/280-320

Detailed Description

Introducing the ACTUATOR TRM BLK W/GRND W, part of the 280 series of high-quality terminal blocks. Constructed with durable Nylon housing, this DIN Rail Mount terminal block is designed for reliable performance in a wide range of industrial applications. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it can withstand harsh environmental conditions. Its compact design, measuring just 0.236 inches in width and 3.563 inches in height, allows for easy installation in tight spaces. Featuring RoHS compliance, this terminal block is not only efficient but also environmentally friendly. Perfect for use in connectors, interface modules, and other electrical systems, the ACTUATOR TRM BLK W/GRND W ( 280-575/280-320) is a dependable solution for your connectivity needs.