280-577/281-496

Heilind Number:WAG280-577/281-496
Manufacturer:WAGO
Manufacturer Number:280-577/281-496
ECAD Model:
3D Model

Description:

SENSOR LED SUPPLY TERMINAL BLO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-577/281-496
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.563 in
Part Aliases:51179388
SKU:WAG280-577/281-496

Detailed Description

Introducing the SENSOR LED SUPPLY TERMINAL BLO, a crucial component in the 280 series designed for seamless connectivity in industrial settings. Crafted with durable Nylon housing, this DIN Rail Mount terminal block ensures reliable performance even in extreme temperatures, with a wide operating range from -60°C to 105°C. Its compact design, measuring just 0.236 inches in width and 3.563 inches in height, allows for easy installation in tight spaces. With its high-quality construction and precision engineering, this terminal block guarantees efficient power supply for LED sensors and other critical components. Trust in the 280-577/281-496 for dependable connections in your industrial applications.