| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-578 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 3.563 in |
| Part Aliases: | 51161688 |
| SKU: | WAG280-578 |
280-578
| Heilind Number: | WAG280-578 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-578 |
| ECAD Model: |
Specifications
Detailed Description
The ACTUATOR SUPPLY TERMINAL BLOCK ( 280-578) is a reliable and essential component for industrial control systems. Part of the 280 series, this terminal block is constructed with durable Nylon housing, ensuring long-lasting performance even in the most demanding environments. Designed for easy installation, it features a DIN Rail Mount, making it convenient for integration into control panels. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. Measuring at 0.236 inches in width and 3.563 inches in height, it is compact yet efficient. Rest assured, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a wide range of applications, from machinery to automation, this product guarantees reliable connectivity and secure wire terminations. Trust in the quality and performance of the ACTUATOR SUPPLY TERMINAL BLOCK for your industrial needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-570 | SENSOR-LED TERMINAL BLOCK | ![]() |
| WAGO 280-572/281-411 | ACTUATOR TRM BLK W/GRND-D | ![]() |
| WAGO 280-587 | SENSOR SUPLY TRM BLK W/EN | ![]() |


