280-580

Heilind Number:WAG280-580
Manufacturer:WAGO
Manufacturer Number:280-580
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-580
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.563 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139498
SKU:WAG280-580

Detailed Description

Introducing the 280-580, a high-performance DIN Rail Terminal Block designed for reliable connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures long-lasting durability, even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. The compact design, measuring just 0.197 inches in width and 3.563 inches in height, allows for easy installation on DIN rails. RoHS compliant and part of the 280 series, this terminal block guarantees compliance with international environmental standards. Perfect for use in hi-rel applications, the 280-580 is a dependable solution for your connectivity needs.