280-583

Heilind Number:WAG280-583
Manufacturer:WAGO
Manufacturer Number:280-583
ECAD Model:
3D Model

Description:

ACTUATOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-583
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.563 in
Part Aliases:51139486
SKU:WAG280-583

Detailed Description

The ACTUATOR TERMINAL BLOCK ( 280-583) offers reliable connectivity in industrial environments. Part of the 280 series, it features a durable Nylon housing suitable for DIN Rail Mount installation. With a wide operating temperature range from -60 °C to 105 °C, it ensures consistent performance even in extreme conditions. The compact design, measuring 0.197 inches in width and 3.563 inches in height, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or automotive industries, this terminal block guarantees secure and efficient power distribution. Trust in its quality and durability for your connectivity needs.