280-588

Heilind Number:WAG280-588
Manufacturer:WAGO
Manufacturer Number:280-588
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-588
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.563 in
Part Aliases:51191546
SKU:WAG280-588

Detailed Description

Introducing SKU 280-588, a high-performance DIN Rail Mount Terminal Block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures long-lasting reliability even in harsh environments. Operating efficiently in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of applications. With an overall width of 0.197 inches and height of 3.563 inches, it offers a compact yet robust solution for your connectivity needs. This RoHS-compliant terminal block, part of the 280 series, guarantees compliance with environmental regulations. Perfect for use in hi-rel industrial setups, it is essential for maintaining smooth operations in your facility. Trust in the quality and performance of SKU 280-588 for all your DIN Rail Terminal Block requirements.