280-593

Heilind Number:WAG280-593
Manufacturer:WAGO
Manufacturer Number:280-593
ECAD Model:
3D Model

Description:

BLOCK W/GRND CONN./SUB=280-574

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-593
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.563 in
Part Aliases:51161691
SKU:WAG280-593

Detailed Description

Introducing the 280-593 DIN Rail Mount Terminal Block, a vital component for secure and efficient electrical connections. Crafted from durable nylon, this block ensures reliable performance even in harsh environments, withstanding temperatures ranging from -60°C to 105°C. Designed for ease of installation, it features a compact overall width of 0.197 inches and a convenient DIN Rail mount. With a series designation of 280, it guarantees compatibility and seamless integration within your system. The BLOCK W/GRND CONN./SUB=280-574, it offers the perfect solution for grounding connections, enhancing safety and compliance. Trust in the quality and functionality of this terminal block for all your wiring needs.