280-597

Heilind Number:WAG280-597
Manufacturer:WAGO
Manufacturer Number:280-597
ECAD Model:
3D Model

Description:

TRIPLE-DECK TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-597
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:4.055 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51168326
SKU:WAG280-597

Detailed Description

Introducing the 280-597 Triple-Deck Terminal Block, a versatile and durable solution for your connectivity needs. This DIN Rail Mount block, part of the 280 series, is constructed with high-quality Nylon housing, ensuring reliable performance in a wide range of operating temperatures from -60°C to 105°C. With an overall width of 0.197 inches and height of 4.055 inches, it provides ample space for secure wire connections. Rest assured, this terminal block is RoHS compliant and suitable for use in various industrial applications. Upgrade your connectivity setup with the 280-597 and experience efficient and dependable performance.