280-602

Heilind Number:WAG280-602
Manufacturer:WAGO
Manufacturer Number:280-602
ECAD Model:
3D Model

Description:

TERMINAL BLOCK BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-602
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:1.969 in
Part Aliases:51127703
SKU:WAG280-602

Detailed Description

Introducing the 280-602 Terminal Block in vibrant blue, ideal for secure and efficient wire connections. Part of the 280 series, this terminal block features a durable nylon housing, ensuring long-lasting performance. Designed for DIN rail mounting, it offers easy installation in various industrial applications. With a wide operating temperature range from -60°C to 105°C, it can withstand harsh environments with ease. Measuring at just 0.197 inches wide and 1.969 inches high, it is compact yet robust. Fully RoHS compliant, this terminal block is environmentally friendly. Perfect for use in hi-rel settings, it guarantees reliable connectivity. Upgrade your setup with the 280-602 for seamless and dependable wire termination.