280-604

Heilind Number:WAG280-604
Manufacturer:WAGO
Manufacturer Number:280-604
ECAD Model:
3D Model

Description:

4-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-604
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.874 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51121321
SKU:WAG280-604

Detailed Description

This DIN Rail Mount Terminal Block, part of the 280 series, offers reliable connectivity in industrial environments. Constructed with durable nylon housing, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance in extreme conditions. With an overall width of 0.197 inches and height of 2.874 inches, it provides a compact yet robust solution for connecting wires. Designed for easy installation on DIN rails, it simplifies the setup process. RoHS compliant, it meets environmental standards, while its part alias and acronym (280604) make identification effortless. Perfect for use in hi-rel applications, this terminal block is a versatile and essential component for any industrial setup.