280-606

Heilind Number:WAG280-606
Manufacturer:WAGO
Manufacturer Number:280-606
ECAD Model:
3D Model

Description:

4-CONDUCTOR CARRIER TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-606
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.874 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139386
SKU:WAG280-606

Detailed Description

Introducing the 280-606 DIN Rail Mount Terminal Block, a durable and high-performance connectivity solution designed for industrial applications. Constructed with rugged Nylon housing material, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. The compact design, measuring just 0.197" in width and 2.874" in height, allows for easy installation on DIN rails. Featuring RoHS compliance, you can trust in the quality and environmental sustainability of this product. Ideal for use in hi-rel applications, the 280-606 is a versatile and dependable choice for your terminal block needs.