280-610

Heilind Number:WAG280-610
Manufacturer:WAGO
Manufacturer Number:280-610
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-610
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.52 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51239103
SKU:WAG280-610

Detailed Description

Introducing SKU 280-610, a versatile and reliable DIN Rail Mount terminal block designed for a wide range of industrial applications. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it offers exceptional thermal stability. Measuring at just 0.197 inches in width and 2.52 inches in height, it is compact yet efficient. This RoHS compliant product is perfect for use in various industries, including automotive, telecommunications, and more. Trust in the quality and durability of the 280-610 for all your terminal block needs.