| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-618 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.472 in |
| Overall Height: | 1.969 in |
| Part Aliases: | 51133254 |
| SKU: | WAG280-618 |
280-618
| Heilind Number: | WAG280-618 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-618 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-618 DIN Rail Mount Terminal Block, an essential component for secure and efficient electrical connections. Crafted with durable nylon housing, this terminal block is designed to withstand extreme temperatures ranging from -60°C to 105°C, ensuring reliable performance in any environment. With an overall width of 0.472 inches and height of 1.969 inches, it offers a compact yet robust solution for DIN rail installations. RoHS compliant and part of the 280 series, this terminal block guarantees both quality and compatibility. Ideal for industrial applications, it is a must-have for professionals in the field of connectors and interface modules. Upgrade your setup with the 280-618 for seamless connectivity and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-633 | ROHS | ![]() |


