280-649

Heilind Number:WAG280-649
Manufacturer:WAGO
Manufacturer Number:280-649
ECAD Model:
3D Model

Description:

2-CONDUCTOR DISCONNECT/TEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-649
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.953 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51143228
SKU:WAG280-649

Detailed Description

Introducing the 280-649 DIN Rail Mount Terminal Block, part of the 280 series. Crafted from durable nylon, this terminal block is designed to withstand extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -60 °C. Its compact dimensions of 0.197" in width and 2.953" in height make it suitable for space-sensitive applications. Ideal for use in industrial settings, this terminal block ensures secure and reliable connections. Upgrade your connectivity with the 280-649 and experience efficient and hassle-free terminal block installation on DIN rails.