280-656

Heilind Number:WAG280-656
Manufacturer:WAGO
Manufacturer Number:280-656
ECAD Model:
3D Model

Description:

4-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-656
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:1.988 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51126974
SKU:WAG280-656

Detailed Description

The 280-656 DIN Rail Mount Terminal Block, part of the 280 series, is a reliable and durable solution for your connectivity needs. Crafted from high-quality nylon, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance in various environments. With a compact design measuring 0.197" in width and 1.988" in height, it efficiently saves space while providing secure connections. This RoHS-compliant terminal block is ideal for use in industrial settings, offering easy and efficient DIN rail mounting. Trust in its quality and efficiency for your next project.