280-672

Heilind Number:WAG280-672
Manufacturer:WAGO
Manufacturer Number:280-672
ECAD Model:
3D Model

Description:

RL MT TRM BLK-3CON-YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-672
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.52 in
Part Aliases:51121340
SKU:WAG280-672

Detailed Description

Introducing the RL MT TRM BLK-3CON-YELLOW ( 280-672), a high-performance DIN Rail Mount terminal block designed for secure and efficient connectivity in industrial settings. Crafted from durable Nylon housing material, this terminal block ensures long-lasting reliability even in harsh operating conditions, with a wide temperature range of -60°C to 105°C. Its compact design, with an overall width of 0.197 inches and height of 2.52 inches, makes it ideal for space-constrained installations. Featuring three yellow-coded connectors, it allows for easy identification and organization of wiring. This RoHS-compliant terminal block is part of the 280 series and belongs to the DIN Rail Terminal Blocks & Interface Modules category, offering a seamless integration solution for your connectivity needs. Trust in the quality and performance of the RL MT TRM BLK-3CON-YELLOW for your industrial applications.