280-678

Heilind Number:WAG280-678
Manufacturer:WAGO
Manufacturer Number:280-678
ECAD Model:
3D Model

Description:

4-CONDUCTOR SHIELD TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-678
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.953 in
Part Aliases:51162261
SKU:WAG280-678

Detailed Description

The 280-678 DIN Rail Terminal Block is a versatile and reliable connectivity solution for industrial applications. Constructed with durable Nylon housing, it can withstand extreme operating temperatures ranging from -60°C to 105°C. Designed for easy installation, it features a DIN Rail Mount. With a compact overall width of 0.197 inches and a height of 2.953 inches, it is suitable for space-constrained environments. Part of the 280 series, this terminal block ensures secure and efficient connections. Perfect for use in high-demand settings, it is a dependable choice for professionals in need of top-quality connectors.