280-691

Heilind Number:WAG280-691
Manufacturer:WAGO
Manufacturer Number:280-691
ECAD Model:
3D Model

Description:

RL MTD THROUGH TRM BLK 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-691
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:1.969 in
Part Aliases:51127915
SKU:WAG280-691

Detailed Description

Introducing the RL MTD THROUGH TRM BLK 2 ( 280-691), a versatile and reliable terminal block for industrial applications. Part of the 280 series, this terminal block features a durable nylon housing, making it suitable for harsh operating conditions. With a DIN rail mount design, installation is quick and easy. Operating temperature ranges from -60°C to 105°C, ensuring optimal performance in a wide range of environments. Measuring at 0.197 inches in width and 1.969 inches in height, it offers a compact and space-saving solution for your wiring needs. Fully RoHS compliant, you can trust in its environmental sustainability. Perfect for use in hi-rel applications, the 280691 terminal block is a essential component for your connectivity requirements.