280-762

Heilind Number:WAG280-762
Manufacturer:WAGO
Manufacturer Number:280-762
ECAD Model:
3D Model

Description:

TERMINAL BLOCK FOR PLUGGABLE M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-762
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.591 in
Overall Height:2.874 in
Part Aliases:51139405
SKU:WAG280-762

Detailed Description

Introducing the 280-762 Terminal Block, designed for seamless connectivity in DIN Rail Mount applications. Part of the 280 series, this essential component features a durable Nylon housing, ensuring reliable performance even in extreme temperatures ranging from -60°C to 105°C. With an overall width of 0.591 inches and height of 2.874 inches, it offers a compact yet efficient solution for organizing and securing plug connections. Ideal for use in high-demand environments, this terminal block guarantees optimal functionality and longevity. Upgrade your connectivity setup with the 280-762 and experience effortless installation and maintenance.