280-829

Heilind Number:WAG280-829
Manufacturer:WAGO
Manufacturer Number:280-829
ECAD Model:
3D Model

Description:

2-CONDUCTOR DISCONNECT/TEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-829
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.953 in
Part Aliases:51143231
SKU:WAG280-829

Detailed Description

This DIN Rail Mount Terminal Block ( 280-829) from the 280 series is a reliable and durable solution for your wiring needs. Constructed with high-quality nylon housing, it offers excellent insulation and resistance to corrosion. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for use in various environments. The compact design, with an overall width of 0.197 inches and height of 2.953 inches, makes it easy to install in tight spaces. Whether you're working on industrial machinery or electronic systems, this terminal block ensures secure connections. Trust in its performance and efficiency for all your connectivity requirements.