280-835

Heilind Number:WAG280-835
Manufacturer:WAGO
Manufacturer Number:280-835
ECAD Model:
3D Model

Description:

4 CONDUCTOR THROUGH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-835
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.953 in
Part Aliases:51114499
SKU:WAG280-835

Detailed Description

The 280 Series DIN Rail Terminal Block, SKU 280-835, is a high-quality and durable connectivity solution for industrial applications. Constructed with Nylon housing material, it offers reliable performance in a wide range of operating temperatures, from -60°C to 105°C. With a compact overall width of 0.197 inches and height of 2.953 inches, it is easy to install and saves valuable space in control panels. This RoHS-compliant terminal block is suitable for use in various industries, including aerospace, automotive, and telecommunications. Trust in its secure DIN Rail mount design for efficient and secure wire termination. Upgrade your connectivity system with the 280 Series DIN Rail Terminal Block.