| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-868 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.736 in |
| Part Aliases: | 51225371 |
| SKU: | WAG280-868 |
280-868
| Heilind Number: | WAG280-868 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-868 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Mount Terminal Block, SKU 280-868, is a durable and reliable solution for your connectivity needs. Constructed with high-quality Nylon housing material, it can withstand a wide range of operating temperatures from -60°C to 105°C. Its compact design, with an overall width of 0.197 inches and height of 2.736 inches, makes it easy to integrate into your system. Perfect for use in industrial environments, it offers secure and efficient wire connections. With its RoHS compliance, you can trust that it meets environmental standards. The 280-868 is part of the 280 series and is a must-have component for any DIN Rail Terminal Blocks and Interface Modules setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| WAGO 39-01-2181 | Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| WAGO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 280-371 | NOT ON FILE | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |


