280-870

Heilind Number:WAG280-870
Manufacturer:WAGO
Manufacturer Number:280-870
ECAD Model:
3D Model

Description:

2-CONDUCTOR DISCONNECT/TEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-870
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.736 in
Part Aliases:51225372
SKU:WAG280-870

Detailed Description

Introducing SKU 280-870, a high-quality DIN Rail Terminal Block from our 280 series. Constructed with durable Nylon housing material, this terminal block is designed for reliable performance in various industrial applications. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme environmental conditions. Its compact dimensions of 0.197" in width and 2.736" in height make it easy to install on DIN rails. This RoHS-compliant terminal block is a sustainable choice for your connectivity needs. Perfect for use in hi-rel environments, it ensures secure and efficient connections. Upgrade your terminal block setup with the 280870 for seamless integration and long-lasting performance.