280-874

Heilind Number:WAG280-874
Manufacturer:WAGO
Manufacturer Number:280-874
ECAD Model:
3D Model

Description:

4 COND DISCONNECT TB GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-874
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.504 in
Part Aliases:51225376
SKU:WAG280-874

Detailed Description

Introducing the 280-874, a high-performance DIN Rail Terminal Block from our 280 series. Crafted with durable nylon housing, this terminal block ensures reliable connectivity in industrial settings. With a wide operating temperature range of -60 °C to 105 °C, it can withstand extreme environmental conditions. Its compact design, measuring at 0.197 inches in width and 3.504 inches in height, makes it ideal for space-constrained applications. ROHS non-compliant. Perfect for use in a variety of electronic and electrical systems, the 280-874 guarantees efficient and secure wire connections.