280-875

Heilind Number:WAG280-875
Manufacturer:WAGO
Manufacturer Number:280-875
ECAD Model:
3D Model

Description:

4 COND DISC SHIELD GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-875
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.976 in
Part Aliases:51225383
SKU:WAG280-875

Detailed Description

The 280-875 DIN Rail Mount Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for use in extreme conditions. Its compact design, with an overall width of 0.197 inches and height of 3.976 inches, allows for easy installation on DIN rails. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product guarantees efficient and secure connections for your industrial equipment.