280-879

Heilind Number:WAG280-879
Manufacturer:WAGO
Manufacturer Number:280-879
ECAD Model:
3D Model

Description:

2-CONDUCTOR DISCONNECT/TEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-879
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.736 in
Part Aliases:51225374
SKU:WAG280-879

Detailed Description

Introducing the 280-879, a high-performance DIN Rail Terminal Block designed for optimal connectivity in a variety of industrial environments. Constructed with durable Nylon housing material, this terminal block ensures reliable and secure connections. With a wide operating temperature range from -60°C to 105°C, it can withstand even the harshest conditions. The compact design, measuring just 0.197 inches in width and 2.736 inches in height, makes it easy to install in tight spaces. Ideal for use in hi-rel applications, this terminal block is part of the 280 series and guarantees top-notch performance. Upgrade your connectivity solutions with the 280-879 and experience seamless operation and peace of mind.