280-880

Heilind Number:WAG280-880
Manufacturer:WAGO
Manufacturer Number:280-880
ECAD Model:
3D Model

Description:

2-CONDUCTOR DISCONNECT/TEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-880
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.228 in
Part Aliases:51236631
SKU:WAG280-880

Detailed Description

Introducing the 280-880 DIN Rail Mount Terminal Block, a reliable and high-performing connectivity solution for industrial applications. Constructed with durable Nylon housing, this terminal block ensures secure and efficient wire connections in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in both extreme cold and hot conditions. Measuring at just 0.197 inches in width and 3.228 inches in height, it offers a compact yet robust design. Part of the 280 series, it guarantees compatibility and seamless integration with other DIN Rail Terminal Blocks and Interface Modules. Trust in the 280-880 for all your terminal block needs.