280-881

Heilind Number:WAG280-881
Manufacturer:WAGO
Manufacturer Number:280-881
ECAD Model:
3D Model

Description:

4 COND DISCONNECT TB GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-881
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.504 in
Part Aliases:51225380
SKU:WAG280-881

Detailed Description

Introducing the 280-881, a high-quality DIN Rail Mount Terminal Block designed for efficient and reliable connectivity in industrial settings. Constructed from durable Nylon housing material, this terminal block is built to withstand harsh operating conditions, with a wide temperature range of -60°C to 105°C. Its compact design, featuring an overall width of 0.197 inches and height of 3.504 inches, allows for space-saving installation on DIN rails. With RoHS compliance, you can trust that this terminal block meets strict environmental standards. Perfect for use in hi-rel applications, the 280-881 is part of the 280 series, ensuring compatibility and seamless integration with other products in the range. Upgrade your connectivity solutions with this essential component.