280-884

Heilind Number:WAG280-884
Manufacturer:WAGO
Manufacturer Number:280-884
ECAD Model:
3D Model

Description:

4-CONDUCTOR DISCONNECT/TEST TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-884
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.976 in
Part Aliases:51225385
SKU:WAG280-884

Detailed Description

SKU 280-884 is a reliable and durable DIN Rail Mount Terminal Block, perfect for industrial applications. Crafted from high-quality Nylon, it ensures long-lasting performance even in harsh environments. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it guarantees functionality in extreme conditions. The compact design, with an overall width of 0.197 in and height of 3.976 in, makes it easy to install in tight spaces. Part of the 280 series, known for its exceptional quality, this terminal block is a trusted solution for your connectivity needs. Whether you're working on a commercial project or a DIY home setup, this DIN Rail Terminal Block is a must-have component.