280-903

Heilind Number:WAG280-903
Manufacturer:WAGO
Manufacturer Number:280-903
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-903
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.087 in
Part Aliases:51121395
SKU:WAG280-903

Detailed Description

Introducing the 280-903 DIN Rail Terminal Block, a reliable and high-performance connectivity solution for your industrial applications. With a durable nylon housing and DIN Rail mount design, this terminal block ensures secure and efficient connections in even the harshest environments. Operating effortlessly in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of settings. Measuring at a compact 0.197" in width and 2.087" in height, it offers space-saving benefits without compromising on functionality. Designed for optimal performance, this RoHS-compliant terminal block is a must-have in any professional setup. Upgrade your connectivity with the 280-903 and experience seamless operations like never before.