280-905

Heilind Number:WAG280-905
Manufacturer:WAGO
Manufacturer Number:280-905
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-905
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.087 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51121402
SKU:WAG280-905

Detailed Description

Introducing the 280-905, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial applications. Crafted with durable Nylon housing material, this terminal block ensures reliable performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring just 0.197 inches in width and 2.087 inches in height, makes it easy to install in tight spaces. With RoHS compliance, you can trust that it meets stringent environmental standards. Part of the 280 series, this terminal block guarantees compatibility and consistency. Perfect for use in hi-rel setups, it's a dependable solution for your connectivity needs.