280-906

Heilind Number:WAG280-906
Manufacturer:WAGO
Manufacturer Number:280-906
ECAD Model:
3D Model

Description:

RL MTD TERM BLK-1 YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-906
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.087 in
Part Aliases:51121406
SKU:WAG280-906

Detailed Description

Introducing the RL MTD TERM BLK-1 YELLOW ( 280-906) from the 280 series. This high-quality terminal block is designed for reliable and efficient connections in industrial applications. Constructed with durable nylon housing, it ensures long-lasting performance even in harsh environments. With a DIN Rail Mount for easy installation, it streamlines the setup process. Operating between -60°C to 105°C, it guarantees stable performance in a wide range of temperatures. Its compact design, with an overall width of 0.197 inches and height of 2.087 inches, makes it ideal for space-restricted installations. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any professional in need of secure and efficient terminal block solutions.