280-993

Heilind Number:WAG280-993
Manufacturer:WAGO
Manufacturer Number:280-993
ECAD Model:
3D Model

Description:

3-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-993
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.52 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51121361
SKU:WAG280-993

Detailed Description

Introducing the 280-993 DIN Rail Terminal Block, a reliable and high-performance connectivity solution for your industrial applications. Constructed with durable Nylon housing material, this terminal block ensures longevity and stability in harsh environments. With a wide operating temperature range of -60°C to 105°C, it can withstand extreme conditions with ease. The DIN Rail Mount design allows for easy installation and secure attachment, making it ideal for use in control panels and automation systems. Measuring at just 0.197 inches in width and 2.52 inches in height, it offers a compact yet efficient solution for space-constrained setups. Trust in the 280-993 for seamless and dependable connectivity in your projects.