280-994

Heilind Number:WAG280-994
Manufacturer:WAGO
Manufacturer Number:280-994
ECAD Model:
3D Model

Description:

4 CON THROUGH TRM BLK LT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-994
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.953 in
Part Aliases:51114501
SKU:WAG280-994

Detailed Description

Introducing the 280-994, a high-performance DIN Rail Terminal Block designed for optimal connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it offers exceptional versatility for various applications. The compact design, measuring just 0.197 inches in width and 2.953 inches in height, allows for easy installation on DIN rails. Perfect for use in control panels, machinery, and other industrial equipment, the 280-994 guarantees secure and efficient wire connections. Trust in its quality and performance for all your terminal block needs.