280-998

Heilind Number:WAG280-998
Manufacturer:WAGO
Manufacturer Number:280-998
ECAD Model:
3D Model

Description:

3-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-998
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:1.988 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51115901
SKU:WAG280-998

Detailed Description

Introducing the 280-998, a high-performance DIN Rail Terminal Block designed for reliable connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in harsh conditions. With a wide operating temperature range of -60°C to 105°C, it is suitable for a variety of applications. The compact design, with an overall width of 0.197 inches and height of 1.988 inches, allows for easy installation on DIN rails. Part of the 280 series, it guarantees compatibility and seamless integration with other components. Trust the 280-998 for secure and efficient terminal connections in your industrial setups.