280-999

Heilind Number:WAG280-999
Manufacturer:WAGO
Manufacturer Number:280-999
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-999
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.953 in
Part Aliases:51114502
SKU:WAG280-999

Detailed Description

The 280-999 is a high-quality DIN Rail Mount terminal block designed for reliable and efficient connectivity in industrial settings. Constructed with durable Nylon housing material, it can withstand a wide range of operating temperatures from -60°C to 105°C, ensuring optimal performance even in harsh environments. With a slim overall width of 0.197 inches and a convenient overall height of 2.953 inches, it offers space-saving solutions without compromising functionality. Perfect for a variety of applications, this terminal block is part of the 280 series and guarantees secure connections. Trust in the 280-999 for seamless integration and superior performance in your connectivity needs.