281-101

Heilind Number:WAG281-101
Manufacturer:WAGO
Manufacturer Number:281-101
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-101
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:1.673 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51043959
SKU:WAG281-101

Detailed Description

Introducing the 281-101, a ROHS-compliant terminal block from the 281 series designed for high-performance connectivity in industrial settings. Crafted with durable nylon housing, this DIN Rail Mount block ensures secure and reliable installation. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme environmental conditions. Its compact dimensions of 0.236" width and 1.673" height make it ideal for space-constrained applications. Trust in the 281-101 for efficient and durable wire termination in your industrial projects.