281-104

Heilind Number:WAG281-104
Manufacturer:WAGO
Manufacturer Number:281-104
ECAD Model:
3D Model

Description:

BLUE 2-COND THRU TERM BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-104
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:1.673 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51160332
SKU:WAG281-104

Detailed Description

Introducing the BLUE 2-COND THRU TERM BLOCK ( 281-104), part of the 281 series. Made with durable Nylon housing material, this terminal block is designed for reliable performance in a variety of applications. Featuring DIN Rail Mount for easy installation, it can withstand operating temperatures ranging from -60°C to 105°C. With an overall width of 0.236 inches and height of 1.673 inches, it offers a compact yet efficient solution for connecting wires. RoHS compliant, this terminal block is environmentally friendly. Perfect for use in industrial settings, it is a dependable choice for your connectivity needs.