| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-611/281-417 |
| Series: | 281 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 2.362 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51214086 |
| SKU: | WAG281-611/281-417 |
281-611/281-417
| Heilind Number: | WAG281-611/281-417 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-611/281-417 |
| ECAD Model: |
Specifications
Detailed Description
The 281-611/281-417 DIN Rail Mount Terminal Block is a versatile and durable connectivity solution, part of the 281 series. Constructed with high-quality nylon housing, it ensures reliable performance in a wide range of operating environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it is suitable for both standard and extreme conditions. Measuring at 0.315 inches in width and 2.362 inches in height, it offers a compact yet efficient design. It is RoHS compliant, meeting international standards for environmental responsibility. Perfect for industrial and commercial applications, it is a crucial component for any wiring or interface setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-306 | END PLATE - ORANGE | ![]() |
| WAGO 281-421 | ROHS | ![]() |
| WAGO 286-312/004-000 | RELAY MODULE | ![]() |
| WAGO 750-555 | 4 CHAN OUT ANALOG 4-20MA | ![]() |


