| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-620 |
| Part Aliases: | 51239109 |
| SKU: | WAG281-620 |
281-620
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| WAGO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| WAGO 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| WAGO 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| WAGO 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| WAGO 281-421 | ROHS | ![]() |


