281-622

Heilind Number:WAG281-622
Manufacturer:WAGO
Manufacturer Number:281-622
ECAD Model:
3D Model

Description:

FUSE BLOCK - DISCONNECT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-622
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:2.362 in
Part Aliases:51214100
SKU:WAG281-622

Detailed Description

Introducing the 281-622 FUSE BLOCK - DISCONNECT, a crucial component for efficient and safe power distribution. Constructed with durable Nylon housing, this DIN Rail Mount terminal block ensures secure installation in industrial settings. With a wide operating temperature range from -60 °C to 105 °C, it guarantees reliable performance even in extreme conditions. Measuring at 0.315 inches in width and 2.362 inches in height, it offers compact yet effective power management. This RoHS-compliant device is essential for various applications in the field of connectors, DIN Rail terminal blocks, and interface modules. Trust in the acronym 281622 for quality and functionality in your power distribution needs.