281-623/281-418

Heilind Number:WAG281-623/281-418
Manufacturer:WAGO
Manufacturer Number:281-623/281-418
ECAD Model:
3D Model

Description:

110V FUSED DISCNT 1/4X 1 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-623/281-418
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:2.362 in
Part Aliases:51214103
SKU:WAG281-623/281-418

Detailed Description

Introducing the 281-623/281-418 DIN Rail Mount Terminal Block, a reliable and versatile solution for your connectivity needs. Constructed with durable nylon housing, this terminal block is designed to withstand harsh operating environments, with a wide temperature range from -60°C to 105°C. Perfect for industrial applications, it offers secure and convenient wire connections on DIN rails. With an overall width of 0.394 inches and height of 2.362 inches, it efficiently fits into compact spaces. RoHS compliant for environmentally friendly operation, this terminal block is part of the 281 series, known for its high quality and performance. Upgrade your connectivity setup with the 281-623/281-418 and experience seamless and efficient connections every time.