281-651

Heilind Number:WAG281-651
Manufacturer:WAGO
Manufacturer Number:281-651
ECAD Model:
3D Model

Description:

TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-651
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:2.421 in
Part Aliases:51115560
SKU:WAG281-651

Detailed Description

Introducing the 281-651 TERMINAL BLOCK, a high-quality connectivity solution for your industrial applications. Part of the 281 series, this terminal block features a durable nylon housing and is designed for easy DIN Rail Mount installation. With a wide operating temperature range from -60°C to 105°C, it ensures reliable performance even in harsh environments. The compact design, with an overall width of 0.236 inches and height of 2.421 inches, saves valuable space in your setup. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Perfect for use in DIN Rail Terminal Blocks, Interface Modules, and various other connector applications. Upgrade your connectivity with the 281-651 TERMINAL BLOCK.