281-654

Heilind Number:WAG281-654
Manufacturer:WAGO
Manufacturer Number:281-654
ECAD Model:
3D Model

Description:

281-654 ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-654
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:3.386 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51129617
SKU:WAG281-654

Detailed Description

The 281-654 DIN Rail Terminal Block is a high-quality connectivity solution designed for optimal performance in industrial settings. Constructed with durable nylon housing material, this terminal block ensures long-lasting reliability even in harsh operating conditions. With a wide temperature range of -60°C to 105°C, it is suitable for use in a variety of environments. Its compact design, measuring just 0.236 inches in width and 3.386 inches in height, allows for easy installation on standard DIN rails. Featuring RoHS compliance, this terminal block is also environmentally friendly. Part of the 281 series, it guarantees compatibility and interchangeability with other products in the line. Perfect for professionals in the field of connectors and interface modules, the 281-654 is a versatile and essential component for any industrial application.