281-656

Heilind Number:WAG281-656
Manufacturer:WAGO
Manufacturer Number:281-656
ECAD Model:
3D Model

Description:

RL MTD TRM BLK 4CON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-656
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.386 in
Part Aliases:51239101
SKU:WAG281-656

Detailed Description

Introducing the RL MTD TRM BLK 4CON ( 281-656), a rugged and reliable DIN Rail Terminal Block designed for efficient connectivity in industrial environments. Part of the 281 series, this terminal block boasts a housing material of durable Nylon, ensuring longevity and performance even in harsh conditions. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for a variety of applications. Measuring at 0.236 inches in width and 3.386 inches in height, it offers a compact yet powerful solution for secure wire termination. With RoHS compliance and a focus on quality, this terminal block guarantees peace of mind in your connectivity needs. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, it is a vital component for any industrial setup. Upgrade to the RL MTD TRM BLK 4CON for seamless and dependable connection solutions.