281-664

Heilind Number:WAG281-664
Manufacturer:WAGO
Manufacturer Number:281-664
ECAD Model:
3D Model

Description:

THROUGH TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-664
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.386 in
Part Aliases:51129630
SKU:WAG281-664

Detailed Description

This THROUGH TERMINAL BLOCK from the 281 series is a reliable and durable solution for your DIN Rail Mounting needs. Constructed with high-quality Nylon housing material, it offers excellent performance in a wide range of operating temperatures, from as low as -60 °C to as high as 105 °C. With an overall width of 0.236 inches and a height of 3.386 inches, it provides a compact and space-efficient connectivity solution. Additionally, this terminal block is RoHS compliant, ensuring environmental responsibility in its production. Perfect for a variety of applications in the field of connectors, DIN Rail Terminal Blocks, and Interface Modules, it is a versatile and essential component for any project.