281-684

Heilind Number:WAG281-684
Manufacturer:WAGO
Manufacturer Number:281-684
ECAD Model:
3D Model

Description:

BLUE 3-COND THRU TERM BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-684
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:2.894 in
Part Aliases:51129487
SKU:WAG281-684

Detailed Description

Introducing the BLUE 3-COND THRU TERM BLOCK ( 281-684) from our 281 series, a reliable connectivity solution for your industrial applications. Crafted with durable Nylon housing, this terminal block ensures secure and efficient wire termination. Designed for DIN Rail Mounting, it offers easy installation in your control panels. With a wide operating temperature range from -60°C to 105°C, it guarantees performance in harsh environments. Measuring 0.236" in width and 2.894" in height, it provides a compact yet functional solution for your connectivity needs. RoHS compliant and always in stock, you can trust in the quality and availability of this essential component. Explore our full range of DIN Rail Terminal Blocks and Interface Modules for comprehensive connectivity solutions.