281-686

Heilind Number:WAG281-686
Manufacturer:WAGO
Manufacturer Number:281-686
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-686
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:2.894 in
Part Aliases:51129491
SKU:WAG281-686

Detailed Description

The 281-686 DIN Rail Terminal Block is a versatile and reliable solution for your connectivity needs. Constructed with durable nylon housing, it ensures long-lasting performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for a variety of applications. Its compact design, measuring just 0.236 inches in width and 2.894 inches in height, makes it easy to install on standard DIN rails. Whether you're working on a commercial, industrial, or residential project, the 281-686 is the perfect choice for secure and efficient wire connections.