281-903

Heilind Number:WAG281-903
Manufacturer:WAGO
Manufacturer Number:281-903
ECAD Model:
3D Model

Description:

THROUGH TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-903
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:2.323 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51129503
SKU:WAG281-903

Detailed Description

The 281-903 DIN Rail Terminal Block is a reliable solution for secure and efficient wire connections in industrial settings. Constructed from durable nylon, it can withstand operating temperatures ranging from -60°C to 105°C, ensuring performance even in harsh environments. Its compact design, with an overall width of 0.236 inches and height of 2.323 inches, makes it easy to install and saves space in your setup. Featuring through terminal block connectivity, it allows for quick and convenient wiring. This product, part of the 281 series, is fully RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Trust the 281-903 for dependable and high-quality terminal block connections in your applications.