281-906

Heilind Number:WAG281-906
Manufacturer:WAGO
Manufacturer Number:281-906
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-906
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:2.323 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51129509
SKU:WAG281-906

Detailed Description

Introducing SKU 281-906, a high-quality DIN Rail Mount terminal block from our 281 series. Crafted with durable Nylon housing material, this essential component ensures reliable connectivity in industrial settings. With a wide operating temperature range of -60°C to 105°C, it guarantees optimal performance even in extreme conditions. Measuring at just 0.236 inches in width and 2.323 inches in height, it offers a compact yet efficient solution for your connectivity needs. Rest assured, this product is fully RoHS compliant, aligning with environmental standards. Perfect for various applications, it falls under the categories of Connectors, DIN Rail Terminal Blocks, and Interface Modules. Trust in the 281906 for seamless and secure terminal block connections.